3SU1851-0NB00-2AC2 | Siemens

Surface mount housing, 1 emergency stop pushbutton, 2 Form B (N/C), 3SU1851-0NB00-2AC2

Order No.: 81P9050
EAN: 4011209969322
MPN:
3SU1851-0NB00-2AC2
3SU18510NB002AC2
Siemens
3SU1851-0NB00-2AC2 Siemens Control Devices in Housings Image 1
3SU1851-0NB00-2AC2 Siemens Control Devices in Housings Image 2
Image may differ
Unit Price (€ / pc.)
149.8091 € *
Available: 0 pcs.
Leadtime: On Request **
Total Price:
149.81 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
149.8091 €

Enclosure for command devices, 22 mm, round, Enclosure material metal, Enclosure top part yellow, with protective collar, 1 control point metal, A=EMERGENCY STOP mushroom pushbutton red, 40 mm, rotate-to-unlatch, 1 NC, 1 NC, screw terminal, floor mounting, 1xM20 each on top and bottom Enclosures SIRIUS ACT for mounting the 22.5 mm pushbuttons and indicator lights for separately allocated control units and cabinets. An innovative snap-on concept makes the task of installing a unit so easy that it can be done with one hand and without any special tools. Groove-free holes are adequate as mounting holes since full twist prevention is already integrated. Thanks to the high degree of protection throughout, the rugged devices are suitable for use in industry and outdoors. Even cleaning with a high-pressure jet is possible. Neither dust, oils, nor caustic solutions can interfere with reliable operation. As well as standard wiring, the devices can also be connected to the controller via PROFINET, AS-Interface or IO-Link. Doing so will help you to reduce wiring time and effort, minimize error sources and have more flexibility. The graphical Online Configurator provides convenient support when selecting and ordering individual devices, enclosures and labels. SIRIUS ACT - Performance in action for control and signalling. Simply mounted, simply strong, simply perfect.

Technical specifications
Ausführung 1 Not-Halt-Taster
Farbe gelb
Gehäusegröße 112,5 x 89,4 x 85 mm
Schaltfunktion 2 Öffner
Schutzart (IP) IP67/IP69K
Logistics
Ursprungsland DE
Zolltarifnummer 85365080
Compliance
RoHS konform Yes
Stand der RoHS-Richtlinie 3/31/15
SVHC frei No
Substanz Beschreibung Blei