6AG1222-1HH32-4XB0 | Siemens
SIPLUS S7-1200 SM 1222, DQ 16x relay/2 A With conformal coating based on 6ES7...
Order No.: 27H9133
EAN: 4047618046217
MPN:
6AG1222-1HH32-4XB0
6AG12221HH324XB0
Series: SIPLUS S7-1200
Unit Price (€ / pc.)
322.6447 € *
Available: 0 pcs.
Leadtime: 10 Weeks **
SIPLUS S7-1200 SM 1222 16DQ RLY based on 6ES7222-1HH32-0XB0 with conformal coating, -20…+60 °C, digital output 16 DQ, relay 2 A SIMATIC S7-1200 Basic Controller. Just like the CPU, the digital output modules are also protected against extreme ambient conditions. Due to the 100% conformal coating they can withstand biologically, chemically and physically active substances, condensation, frost, and corrosive gases. Regardless of the conditions, your digital signals are reliably output.
Technical specifications
Ausführung | Digitales Ausgangsmodul | |
Breite | 45 mm | |
Höhe | 100 mm | |
Tiefe | 75 mm |
Download
Logistics
Ursprungsland | DE |
Zolltarifnummer | 85389091 |
Compliance
RoHS konform | Yes |
Stand der RoHS-Richtlinie | 3/31/15 |
SVHC frei | No |
Substanz Beschreibung | Blei |