6AG1222-1XF32-4XB0 | Siemens
SIPLUS S7-1200 SM 1222, DQ 8x relay/2 A Changeovercontact With conformal coa...
Order No.: 27H9138
EAN: 4047618052324
MPN:
6AG1222-1XF32-4XB0
6AG12221XF324XB0
Series: SIPLUS S7-1200
Unit Price (€ / pc.)
346.0996 € *
Available: 0 pcs.
Leadtime: 10 Weeks **
SIPLUS S7-1200 SM 1222 8DQ based on 6ES7222-1XF32-0XB0 with conformal coating, -20…+60 °C, digital output SM 1222, 8 DQ, Relay changeover contact SIMATIC S7-1200 Basic Controller. Just like the CPU, the digital output modules are also protected against extreme ambient conditions. Due to the 100% conformal coating they can withstand biologically, chemically and physically active substances, condensation, frost, and corrosive gases. Regardless of the conditions, your digital signals are reliably output.
Technical specifications
Version | digital output module | |
Width | 45 mm | |
Height | 100 mm | |
Depth | 75 mm |
Download
Logistics
Country of origin | DE |
Customs tariff number | 85389091 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | No |
Substance description | Lead |