6AG1223-1PH32-4XB0 | Siemens
SIPLUS S7-1200 SM 1223, DI 8x24 V DC, DQ 8x relayWith conformal coating base...
Order No.: 27H9145
EAN: 4047618046248
MPN:
6AG1223-1PH32-4XB0
6AG12231PH324XB0
Series: SIPLUS S7-1200
Unit Price (€ / pc.)
322.6447 € *
Available: 0 pcs.
Leadtime: 10 Weeks **
SIPLUS S7-1200 SM 1223 8DI/8DQ RLY based on 6ES7223-1PH32-0XB0 with conformal coating, -20…+60 °C, digital input/output 8 DI/8 DQ, 8 DI 24 V DC, sink/source, 8 DQ, relay 2 A SIMATIC S7-1200 Basic Controller. Just like the CPU, the digital input and output modules are also protected against extreme ambient conditions. Due to the 100% conformal coating they can withstand biologically, chemically and physically active substances, condensation, frost, and corrosive gases. Regardless of the conditions, your digital signals are reliably recorded.
Technical specifications
Version | digital input/output module | |
Width | 45 mm | |
Height | 100 mm | |
Depth | 75 mm |
Download
Logistics
Country of origin | DE |
Customs tariff number | 85389091 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | No |
Substance description | Lead |