6AG1322-1HF10-2AA0 | Siemens

SIPLUS S7-300 SM 322, DQ 8x relay 24 V DC/230 V AC/5 A -25 ... +60 °C with co...

Order No.: 27H9151
EAN: 4025515136231
MPN:
6AG1322-1HF10-2AA0
6AG13221HF102AA0
Series: SIPLUS S7-300
Siemens
6AG1322-1HF10-2AA0 Siemens Controller
Image may differ
Unit Price (€ / pc.)
571.2833 € *
Available: 0 pcs.
Leadtime: 10 Weeks **
Total Price:
571.28 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
571.2833 €
SIPLUS S7-300 SM 322-40-pole based on 6ES7322-1HF10-0AA0 with conformal coating, -25…+60 °C, digital output isolated 8 DQ (relay), 1x 40-pole, 24 V DC, 5 A or 230 V AC, 5 A, plugs with spring-loaded terminal can be used from 6ES7392-1BM01-0AA0 Just like the CPU, the digital output modules are also protected against extreme ambient conditions. Due to the 100% conformal coating they can withstand biologically, chemically and physically active substances, condensation, frost, and corrosive gases. Regardless of the conditions, your digital signals are reliably output.
Technical specifications
Version digital output module
Width 40 mm
Height 125 mm
Depth 120 mm
Logistics
Country of origin DE
Customs tariff number 85389091
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free No
Substance description Lead