6AG1322-1HH01-2AA0 | Siemens
SIPLUS S7-300 SM 322, DQ 16xrelay 24 V DC/120/230V AC/8 A -40 ... +70°C with...
Order No.: 27H9150
EAN: 4025515137412
MPN:
6AG1322-1HH01-2AA0
6AG13221HH012AA0
Series: SIPLUS S7-300
Unit Price (€ / pc.)
934.1262 € *
Available: 0 pcs.
Leadtime: 10 Weeks **
SIPLUS S7-300 SM 322-20-pole based on 6ES7322-1HH01-0AA0 with conformal coating, -40…+70 °C, digital output optically isolated 16 DQ, relay contacts Just like the CPU, the digital output modules are also protected against extreme ambient conditions. Due to the 100% conformal coating they can withstand biologically, chemically and physically active substances, condensation, frost, and corrosive gases. Regardless of the conditions, your digital signals are reliably output.
Technical specifications
Version | digital output module | |
Width | 40 mm | |
Height | 125 mm | |
Depth | 120 mm |
Download
Logistics
Country of origin | DE |
Customs tariff number | 85389091 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | No |
Substance description | Lead |