6AG1322-5HF00-4AB0 | Siemens
SIPLUS S7-300 SM 322, DQ 8x relay 24 V DC/230 V AC/5 A With conformal coating...
Order No.: 27H9152
EAN: 4025515146513
MPN:
6AG1322-5HF00-4AB0
6AG13225HF004AB0
Series: SIPLUS S7-300
Unit Price (€ / pc.)
573.7942 € *
Available: 0 pcs.
Leadtime: 10 Weeks **
SIPLUS S7-300 SM 322 8RO 40pol based on 6ES7322-5HF00-0AB0 with conformal coating, 0…+60 °C, digital output isolated, 8 DQ (relay), 1x 40-pole, 24 V DC, 120-230 V AC, 5 A with RC filter overvoltage protection Just like the CPU, the digital output modules are also protected against extreme ambient conditions. Due to the 100% conformal coating they can withstand biologically, chemically and physically active substances, condensation, frost, and corrosive gases. Regardless of the conditions, your digital signals are reliably output.
Technical specifications
Ausführung | Digitales Ausgangsmodul | |
Breite | 40 mm | |
Höhe | 125 mm | |
Tiefe | 120 mm |
Download
Logistics
Ursprungsland | DE |
Zolltarifnummer | 85389091 |
Compliance
RoHS konform | Yes |
Stand der RoHS-Richtlinie | 3/31/15 |
SVHC frei | No |
Substanz Beschreibung | Blei |