6AG1522-5HH00-7AB0 | Siemens
SIPLUS S7-1500 DQ 16x 230 V AC/2 A ST (relay) -40... +70 °C Startup -25 °C w...
Order No.: 27H9147
EAN: 4047618074418
MPN:
6AG1522-5HH00-7AB0
6AG15225HH007AB0
Series: SIPLUS S7-1500
Unit Price (€ / pc.)
1,003.1938 € *
Available: 0 pcs.
Leadtime: 10 Weeks **
Total Price:
1,003.19 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
1,003.1938 €
SIPLUS S7-1500 DQ 16x230VAC 2A RLY based on 6ES7522-5HH00-0AB0 with conformal coating, -40…+70 °C, start up -25 °C, digital output module relay 16 channels in groups of 2- 4 A per group- diagnostics SIMATIC ET 200MP is a modular and scalable I/O system with IP20 for universal use, and offers the same system advantages as the S7-1500. It permits the shortest bus cycle times and fastest response times, even with large volumes of data. The distributed I/O system is particularly easy to install, wire, and commission. Thanks to its scalable design, you can gear the IO station exactly to the on-site requirements. Just like the CPU, the digital output modules are also protected against extreme ambient conditions. Due to the 100% conformal coating they can withstand biologically, chemically and physically active substances, condensation, frost, and corrosive gases. Regardless of the conditions, your digital signals are reliably output.
Technical specifications
Version | digital output module | |
Width | 35 mm | |
Height | 147 mm | |
Depth | 129 mm |
Download
Logistics
Country of origin | DE |
Customs tariff number | 85389091 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | No |
Substance description | lead, 4,4'-isopropylidenediphenol |