6AG2222-1HF32-1XB0 | Siemens
SIPLUS S7-1200 SM 1222, DQ 8x relay/2 A T1 RAIL
Order No.: 27H9136
EAN: 4047618073121
MPN:
6AG2222-1HF32-1XB0
6AG22221HF321XB0
Series: SIPLUS S7-1200
Unit Price (€ / pc.)
388.3327 € *
Available: 0 pcs.
Leadtime: 10 Weeks **
SIPLUS S7-1200 SM 1222 8DQ RLY T1 rail based on 6ES7222-1HF32-0XB0 with conformal coating, -25…+60 °C, OT1 with ST1/2 (+70 °C für 10 minutes), digital output 8 DQ, relay 2 A SIMATIC S7-1200 Basic Controller. Just like the CPU, the digital output modules are also protected against extreme ambient conditions. Due to the 100% conformal coating they can withstand biologically, chemically and physically active substances, condensation, frost, and corrosive gases. Regardless of the conditions, your digital signals are reliably output.
Technical specifications
Version | digital output module | |
Width | 45 mm | |
Height | 100 mm | |
Depth | 75 mm |
Download
Logistics
Country of origin | DE |
Customs tariff number | 85389091 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | No |
Substance description | Lead |