6BK1620-0AA00-0AA0 | Siemens

SIMATIC NET PN/CAN Link

Order No.: 70P4294
EAN: 4025515739609
MPN:
6BK1620-0AA00-0AA0
6BK16200AA000AA0
Series: SIMATIC NET
Siemens
6BK1620-0AA00-0AA0 Siemens Controller
Image may differ
Unit Price (€ / pc.)
583.8378 € *
Available: 0 pcs.
Leadtime: 8 Weeks **
Total Price:
583.84 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
583.8378 €

6BK16200AA000AA0, Siemens

SIMATIC PN/CAN LINK Gateway from Profinet to CAN or CANopen networks CAN 2.0A/B CANopen Manager to CiA301/302 CANopen Slave to CiA301/302 IP20 As a stand-alone component, the SIMATIC PN/CAN Link forms a seamless transition between PROFINET and a CAN network. CAN devices can thus be easily connected to a PROFINET network in order to communicate with SIMATIC components. This opens up a variety of options for easy implementation of modern production concepts, as well as for existing plants and machines.

Technical specifications
Version gateway
Width 70 mm
Height 112 mm
Depth 75 mm
Logistics
Country of origin DE
Customs tariff number 85176200
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free No
Substance description lead monoxide, lead titanium zirconium oxide, lead