6FE1242-6TM10-0BB1 | Siemens

SIMATIC ET 200SP ECC 2x PWM ST Technology module of the ET 200SP product fami...

Order No.: 70P5486
EAN: 4047618085001
MPN:
6FE1242-6TM10-0BB1
6FE12426TM100BB1
Siemens
6FE1242-6TM10-0BB1 Siemens Controller
Image may differ
Unit Price (€ / pc.)
515.032 € *
Available: 0 pcs.
Leadtime: On Request **
Total Price:
515.03 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
515.032 €

6FE12426TM100BB1, Siemens

SIMATIC ET 200SP TM ECC 2xPWM ST Chargecontroller f. conductive charging of electric vehicles according IEC61851 mode 3 for 2 Charging points -30°C...60°C 2x Control Pilot 2x Plug Present 2x DQ switch contact for contactor- 2x DI read contact for contactor or connector locking- 2x ACT for connector locking suitable for BU Typ BU20-P12+A0+4B and BU20-P12+A4+0B With SIMATIC ET 200SP, Siemens offers a multifunctional and distributed I/O system, which can be commissioned very simply due to its space-saving design. It is approved for degree of protection IP20 and for installation in a compact control box. The system ensures maximum flexibility because you can quickly and simply replace modules at any time due to the multi hot swapping feature. SIMATIC ET 200SP also offers a wide range of different and fast communication methods. With the integrated MultiFieldbus interface module IM155-6MF, you can use the optimum protocol for your application flexibly at any time because this function supports multiple Ethernet protocols. Installation and service are simplified by a standardized identification system based on equipment labeling plates and color-coded connector assignments. Siemens guarantees a future-proof investment due to integration of innovative and long-life automation products. After all, as industry experts, they are already using tomorrows technologies and thus redefining market standards. Consistent data availability, flexible use cases, and versatile integration options ensure optimum performance of ET 200 products. Implementation of AC charging infrastructure solutions according to the communication standard Pulse width modulation.

Technical specifications
Ausführung Ladecontroller
Breite 20 mm
Funktion konduktiven Laden
Höhe 73 mm
Tiefe 58 mm
Nutzung Elektrofahrzeuge
Logistics
Ursprungsland DE
Zolltarifnummer 85389091
Compliance
RoHS konform Yes
Stand der RoHS-Richtlinie 3/31/15
SVHC frei No
Substanz Beschreibung Blei, Bleimonoxid (Bleioxid), 4,4'-Isopropylidendiphenol