3RQ1000-1HB00 | Siemens
Coupling relay 2 Form A (N/O) + 2 Form B (N/C), 1.5 A, 24 V (DC), 3RQ1000-1HB00
Order No.: 27H8758
EAN: 4047621055411
MPN:
3RQ1000-1HB00
3RQ10001HB00
Unit Price (€ / pc.)
114.2043 € *
Available: 0 pcs.
Leadtime: 1 Week **
Positively driven coupling relay in industrial enclosure 2 NO contacts / 2 NC contacts 24 V DC SIL 2 / PL c screw terminal force-guided coupling relay SIRIUS 3RQ1 For fail-safe coupling of control signals to and from a controller and for contact extension of 3SK safety relays.
Technical specifications
Connection | Schraubanschluss | |
Version | Koppelrelais | |
Contact type | 2 Schließer + 2 Öffner | |
Contact material | AgSnO2 + Au | |
Rated voltage (DC) | 24 V | |
Rated current | 1.5 A | |
Degree of protection (IP) | IP20 |
Download
Logistics
Country of origin | DE |
Customs tariff number | 85364900 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | No |
Substance description | Blei, 2-Methyl-1-(4-methylthiophenyl)-2-morpholinopropan-1-on, Bleimonoxid (Bleioxid), 4,4'-Isopropylidendiphenol |