3RQ1000-2LB00 | Siemens

Coupling relay 4 Form A (N/O) + 1 Form B (N/C), 1 A, 24 V (DC), 3RQ1000-2LB00

Order No.: 27H8768
EAN: 4047621055466
MPN:
3RQ1000-2LB00
3RQ10002LB00
3RQ1000-2LB00 Siemens Coupling Relays
Image may differ
Unit Price (€ / pc.)
132.4232 € *
Available: 0 pcs.
Leadtime: 1 Week **
Total Price:
132.42 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
132.4232 €
Positively driven coupling relay in industrial enclosure 4 NO contacts / 1 NC contact 24 V DC SIL 2 / PL c spring-type terminal (push-in) force-guided coupling relay SIRIUS 3RQ1 For fail-safe coupling of control signals to and from a controller and for contact extension of 3SK safety relays.
Technical specifications
Connection Federklemmanschluss
Version Koppelrelais
Contact type 4 Schließer + 1 Öffner
Contact material AgSnO2 + Au
Rated voltage (DC) 24 V
Rated current 1 A
Degree of protection (IP) IP20
Logistics
Country of origin DE
Customs tariff number 85364900
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free No
Substance description Blei, 2-Methyl-1-(4-methylthiophenyl)-2-morpholinopropan-1-on, Bleimonoxid (Bleioxid), 4,4'-Isopropylidendiphenol