3RQ1200-2EB00 | Siemens
Coupling relay 1 Form A (N/O) + 1 Form B (N/C), 2 A, 24 V (DC), 3RQ1200-2EB00
Order No.: 27H8772
EAN: 4047621077499
MPN:
3RQ1200-2EB00
3RQ12002EB00
Unit Price (€ / pc.)
141.5148 € *
Available: 0 pcs.
Leadtime: 1 Week **
Force-guided coupling relay in industrial enclosure 1 NO contact / 1 NC contact (24 V) 24 V DC SIL 3 / PL e spring-loaded terminal (push-in) Force-guided coupling relay SIRIUS 3RQ1 For fail-safe coupling of control signals to and from a controller and for contact extension of 3SK safety relays.
Technical specifications
Connection | Federklemmanschluss | |
Version | Koppelrelais | |
Contact type | 1 Schließer + 1 Öffner | |
Contact material | AgNi + Au | |
Rated voltage (DC) | 24 V | |
Rated current | 2 A | |
Degree of protection (IP) | IP20 |
Download
Logistics
Country of origin | DE |
Customs tariff number | 85364900 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | No |
Substance description | Blei, 2-Methyl-1-(4-methylthiophenyl)-2-morpholinopropan-1-on, Bleimonoxid (Bleioxid) |