3RQ2000-1CW01 | Siemens
Coupling relay 3 Form C (NO/NC), 3 A, 240 V (DC), 240 V (AC), 3RQ2000-1CW01
Order No.: 27H8777
EAN: 4047621050447
MPN:
3RQ2000-1CW01
3RQ20001CW01
Unit Price (€ / pc.)
95.438 € *
Standard delivery time from the manufacturer is: 1 Week
Coupling relay in industrial enclosure 3 hard gold-plated changeover contacts Wide voltage range 24 V to 240 V AC/DC Screw terminals Coupling relay in industrial enclosure SIRIUS 3RQ2 for coupling control signals to and from a controller.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | coupling relay | |
| Contact type | 3 Form C (NO/NC) | |
| Rated current | 3 A | |
| Rated voltage (DC) | 240 V | |
| Rated voltage (AC) | 240 V | |
| Connection | screw connection | |
| Contact material | AgNi + Au | |
| Degree of protection (IP) | IP20 |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | DE |
| Customs tariff number | 85364900 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| Substance description | Lead, lead monoxide (lead oxide) |
| SVHC free | No |