3RQ2000-2AW00 | Siemens

Coupling relay 1 Form C (NO/NC), 3 A, 240 V (DC), 240 V (AC), 3RQ2000-2AW00

Order No.: 27H8778
EAN: 4047621050324
MPN:
3RQ2000-2AW00
3RQ20002AW00
3RQ2000-2AW00 Siemens Coupling Relays
Image may differ
Unit Price (€ / pc.)
54.7043 € *
Available: 0 pcs.
Leadtime: 1 Week **
Total Price:
54.70 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
54.7043 €
Coupling relay in industrial enclosure 1 changeover contact Wide voltage range 24 V to 240 V AC/DC Spring-type terminals Coupling relay in industrial enclosure SIRIUS 3RQ2 for coupling control signals to and from a controller.
Technical specifications
Connection Federklemmanschluss
Version Koppelrelais
Contact type 1 Wechsler
Contact material AgSnO2
Rated voltage (AC) 240 V
Rated voltage (DC) 240 V
Rated current 3 A
Degree of protection (IP) IP20
Logistics
Country of origin DE
Customs tariff number 85364900
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free No
Substance description Blei, Bleimonoxid (Bleioxid)