3RQ2000-2BW00 | Siemens
Coupling relay 2 Form C (NO/NC), 3 A, 240 V (DC), 240 V (AC), 3RQ2000-2BW00
Order No.: 27H8779
EAN: 4047621050362
MPN:
3RQ2000-2BW00
3RQ20002BW00
Unit Price (€ / pc.)
69.4246 € *
Available: 0 pcs.
Leadtime: 1 Week **
Coupling relay in industrial enclosure 2 changeover contacts Wide voltage range 24 V to 240 V AC/DC Spring-type terminals Coupling relay in industrial enclosure SIRIUS 3RQ2 for coupling control signals to and from a controller.
Technical specifications
Connection | Federklemmanschluss | |
Version | Koppelrelais | |
Contact type | 2 Wechsler | |
Contact material | AgSnO2 | |
Rated voltage (AC) | 240 V | |
Rated voltage (DC) | 240 V | |
Rated current | 3 A | |
Degree of protection (IP) | IP20 |
Download
Logistics
Country of origin | DE |
Customs tariff number | 85364900 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | No |
Substance description | Blei, Bleimonoxid (Bleioxid) |