3RQ3018-1AB00 | Siemens

Relay coupler 1 Form C (NO/NC), 3 A, 24 V (DC), 24 V (AC), 3RQ3018-1AB00

Order No.: 27H8782
EAN: 4047621000800
MPN:
3RQ3018-1AB00
3RQ30181AB00
3RQ3018-1AB00 Siemens Coupling Relays
Image may differ
Unit Price (€ / pc.)
38.6750 € *
Standard delivery time from the manufacturer is: 1 Week
Total Price:
38.68 € *
Price list
Quantity
Price per unit*
1 pcs.
38.6750 €
5 pcs.
37.9134 €
*incl. VAT plus shipping costs
Subject to prior sale
Output coupler Relay coupler, 1 change-over contact 24 V AC/DC Overall width 6.2 mm screw terminal Thermal current 6A Coupling relays with relay output (not plug-in) SIRIUS 3RQ3 for electrical isolation, amplification and signal adjustment between the controller and I/O.
Technical specifications
Filter Property Value
Product type relay coupler
Contact type 1 Form C (NO/NC)
Rated current 3 A
Rated voltage (DC) 24 V
Rated voltage (AC) 24 V
Connection screw connection
Contact material AgSnO2
LED display Yes
Degree of protection (IP) IP20
Status display LED, green
Logistics
Property Value
Country of origin DE
Customs tariff number 85364190
Compliance
Property Value
Date of RoHS guidelines 3/31/15
RoHS conform Yes
SVHC free Yes