3RQ3018-1AE00 | Siemens

Relay coupler 1 Form C (NO/NC), 3 A, 115 V (DC), 115 V (AC), 3RQ3018-1AE00

Order No.: 27H8784
EAN: 4047621000824
MPN:
3RQ3018-1AE00
3RQ30181AE00
3RQ3018-1AE00 Siemens Coupling Relays
Image may differ
Unit Price (€ / pc.)
36.4735 € *
Available: 0 pcs.
Leadtime: 1 Week **
Total Price:
36.47 € *
Price list
Quantity
Price per unit*
1 pcs.
36.4735 €
5 pcs.
35.7595 €
*incl. VAT plus shipping costs
**Subject to prior sale
Output coupler Relay coupler, 1 change-over contact 115 V AC/DC Overall width 6.2 mm screw terminal Thermal current 6A Coupling relays with relay output (not plug-in) SIRIUS 3RQ3 for electrical isolation, amplification and signal adjustment between the controller and I/O.
Technical specifications
Anschluss Schraubanschluss
Ausführung Koppelrelais
Kontaktart 1 Wechsler
Kontaktmaterial AgSnO2
LED-Anzeige Yes
Nennspannung (AC) 115 V
Nennspannung (DC) 115 V
Nennstrom 3 A
Schutzart (IP) IP20
Statusanzeige LED, grün
Logistics
Ursprungsland TN
Zolltarifnummer 85364900
Compliance
RoHS konform Yes
Stand der RoHS-Richtlinie 3/31/15
SVHC frei Yes