3RQ3018-2AB01 | Siemens

Relay coupler 1 Form C (NO/NC), 3 A, 24 V (DC), 24 V (AC), 3RQ3018-2AB01

Order No.: 27H8787
EAN: 4047621000916
MPN:
3RQ3018-2AB01
3RQ30182AB01
3RQ3018-2AB01 Siemens Coupling Relays
Image may differ
Unit Price (€ / pc.)
39.5437 € *
Available: 0 pcs.
Leadtime: 1 Week **
Total Price:
39.54 € *
Price list
Quantity
Price per unit*
1 pcs.
39.5437 €
5 pcs.
38.7702 €
*incl. VAT plus shipping costs
**Subject to prior sale
Output coupler 1 change-over contact hard gold-plated 24 V AC/DC Enclosure width 6.2 mm Spring-type terminal (push-in) Thermal current 6A Coupling relays with relay output (not plug-in) SIRIUS 3RQ3 for electrical isolation, amplification and signal adjustment between the controller and I/O.
Technical specifications
Connection Federklemmanschluss
Version Koppelrelais
Contact type 1 Wechsler
Contact material AgSnO, vergoldet
LED display Yes
Rated voltage (AC) 24 V
Rated voltage (DC) 24 V
Rated current 3 A
Degree of protection (IP) IP20
Status display LED, grün
Logistics
Country of origin TN
Customs tariff number 85364190
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes