3RQ3018-2AF00 | Siemens

Relay coupler 1 Form C (NO/NC), 3 A, 230 V (DC), 230 V (AC), 3RQ3018-2AF00

Order No.: 27H8789
EAN: 4047621000930
MPN:
3RQ3018-2AF00
3RQ30182AF00
3RQ3018-2AF00 Siemens Coupling Relays
Image may differ
Unit Price (€ / pc.)
40.0911 € *
Available: 0 pcs.
Leadtime: 1 Week **
Total Price:
40.09 € *
Price list
Quantity
Price per unit*
1 pcs.
40.0911 €
5 pcs.
39.2938 €
*incl. VAT plus shipping costs
**Subject to prior sale
Output coupler Relay coupler, 1 change-over contact 230 V AC/DC Overall width 6.2 mm Spring-type terminal (push-in) Thermal current 6A Coupling relays with relay output (not plug-in) SIRIUS 3RQ3 for electrical isolation, amplification and signal adjustment between the controller and I/O.
Technical specifications
Connection Federklemmanschluss
Version Koppelrelais
Contact type 1 Wechsler
Contact material AgSnO2
LED display Yes
Rated voltage (AC) 230 V
Rated voltage (DC) 230 V
Rated current 3 A
Degree of protection (IP) IP20
Status display LED, grün
Logistics
Country of origin TN
Customs tariff number 85364900
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes