3RQ3018-2AM08-0AA0 | Siemens

Relay coupler 1 Form C (NO/NC), 3 A, 24 V (DC), 3RQ3018-2AM08-0AA0

Order No.: 27H8790
EAN: 4047621003665
MPN:
3RQ3018-2AM08-0AA0
3RQ30182AM080AA0
3RQ3018-2AM08-0AA0 Siemens Coupling Relays
Image may differ
Unit Price (€ / pc.)
30.2379 € *
Available: 0 pcs.
Leadtime: 1 Week **
Total Price:
30.24 € *
Price list
Quantity
Price per unit*
1 pcs.
30.2379 €
5 pcs.
29.6429 €
*incl. VAT plus shipping costs
**Subject to prior sale
Output coupler relay coupler, 1 CO, 24 V DC working range 0.7 to 1.25 x US enclosure width 6.2 mm spring-type terminal (push-in) thermal current 6 A (see derating characteristic) Coupling relays with relay output (not plug-in) SIRIUS 3RQ3 for electrical isolation, amplification and signal adjustment between the controller and I/O.
Technical specifications
Anschluss Federklemmanschluss
Ausführung Koppelrelais
Kontaktart 1 Wechsler
Kontaktmaterial AgSnO2
LED-Anzeige Yes
Nennspannung (DC) 24 V
Nennstrom 3 A
Schutzart (IP) IP20
Statusanzeige LED, grün
Logistics
Ursprungsland TN
Zolltarifnummer 85364190
Compliance
RoHS konform Yes
Stand der RoHS-Richtlinie 3/31/15
SVHC frei Yes