3RQ3018-2AM08-0AX0 | Siemens
Relay coupler 1 Form C (NO/NC), 3 A, 24 V (DC), 3RQ3018-2AM08-0AX0
Order No.: 27H8791
EAN: 4047621090245
MPN:
3RQ3018-2AM08-0AX0
3RQ30182AM080AX0
Unit Price (€ / pc.)
45.2914 € *
Available: 0 pcs.
Leadtime: On Request **
Total Price:
45.29 € *
Price list
Quantity
Price per unit*
1 pcs.
45.2914 €
5 pcs.
44.4108 €
*incl. VAT plus shipping costs
**Subject to prior sale
Output coupler relay coupler, 1 CO, 24 V DC working range 0.7 to 1.25 x US enclosure width 6.2 mm spring-loaded terminal (push-in) thermal current 6 A (see derating characteristic) (with painted PCB) Coupling relays with relay output (not plug-in) SIRIUS 3RQ3 for electrical isolation, amplification and signal adjustment between the controller and I/O.
Technical specifications
Connection | Federklemmanschluss | |
Version | Koppelrelais | |
Contact type | 1 Wechsler | |
Contact material | AgSnO2 | |
LED display | Yes | |
Rated voltage (DC) | 24 V | |
Rated current | 3 A | |
Degree of protection (IP) | IP20 | |
Status display | LED, grün |
Download
Logistics
Country of origin | DE |
Customs tariff number | 85364190 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |