3RQ3038-1AB01 | Siemens
Relay coupler 1 Form C (NO/NC), 3 A, 24 V (DC), 24 V (AC), 3RQ3038-1AB01
Order No.: 27H8795
EAN: 4047621000855
MPN:
3RQ3038-1AB01
3RQ30381AB01
Unit Price (€ / pc.)
47.0407 € *
Available: 0 pcs.
Leadtime: 1 Week **
Total Price:
47.04 € *
Price list
Quantity
Price per unit*
1 pcs.
47.0407 €
5 pcs.
46.1244 €
*incl. VAT plus shipping costs
**Subject to prior sale
Input coupler Relay coupler, 1 change-over contact hard gold-plated contacts 24 V AC/DC screw terminal Overall width 6.2 mm Thermal current 6A Coupling relays with relay output (not plug-in) SIRIUS 3RQ3 for electrical isolation, amplification and signal adjustment between the controller and I/O.
Technical specifications
Connection | Schraubanschluss | |
Version | Koppelrelais | |
Contact type | 1 Wechsler | |
Contact material | AgSnO, vergoldet | |
LED display | Yes | |
Rated voltage (AC) | 24 V | |
Rated voltage (DC) | 24 V | |
Rated current | 3 A | |
Degree of protection (IP) | IP20 | |
Status display | LED, grün |
Download
Logistics
Country of origin | TN |
Customs tariff number | 85364190 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |