3RQ3038-1AE01 | Siemens
Relay coupler 1 Form C (NO/NC), 3 A, 115 V (DC), 115 V (AC), 3RQ3038-1AE01
Order No.: 27H8797
EAN: 4047621000879
MPN:
3RQ3038-1AE01
3RQ30381AE01
Unit Price (€ / pc.)
54.2640 € *
Available: 0 pcs.
Leadtime: 1 Week **
Total Price:
54.26 € *
Price list
Quantity
Price per unit*
1 pcs.
54.2640 €
5 pcs.
53.2049 €
*incl. VAT plus shipping costs
**Subject to prior sale
Input coupler Relay coupler, 1 change-over contact hard gold-plated contacts 115 V AC/DC screw terminal Overall width 6.2 mm Thermal current 6A Coupling relays with relay output (not plug-in) SIRIUS 3RQ3 for electrical isolation, amplification and signal adjustment between the controller and I/O.
Technical specifications
Connection | Schraubanschluss | |
Version | Koppelrelais | |
Contact type | 1 Wechsler | |
Contact material | AgSnO, vergoldet | |
LED display | Yes | |
Rated voltage (AC) | 115 V | |
Rated voltage (DC) | 115 V | |
Rated current | 3 A | |
Degree of protection (IP) | IP20 | |
Status display | LED, grün |
Download
Logistics
Country of origin | TN |
Customs tariff number | 85364900 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |