3RQ3038-2AF01 | Siemens

Relay coupler 1 Form C (NO/NC), 3 A, 230 V (DC), 230 V (AC), 3RQ3038-2AF01

Order No.: 27H8805
EAN: 4047621000961
MPN:
3RQ3038-2AF01
3RQ30382AF01
3RQ3038-2AF01 Siemens Coupling Relays
Image may differ
Unit Price (€ / pc.)
57.0843 € *
Available: 0 pcs.
Leadtime: 1 Week **
Total Price:
57.08 € *
Price list
Quantity
Price per unit*
1 pcs.
57.0843 €
5 pcs.
55.9657 €
*incl. VAT plus shipping costs
**Subject to prior sale
Input coupler Relay coupler, 1 change-over contact hard gold-plated 230 V AC/DC Spring-type terminal (push-in) Overall width 6.2 mm Thermal current 6A Coupling relays with relay output (not plug-in) SIRIUS 3RQ3 for electrical isolation, amplification and signal adjustment between the controller and I/O.
Technical specifications
Connection Federklemmanschluss
Version Koppelrelais
Contact type 1 Wechsler
Contact material AgSnO, vergoldet
LED display Yes
Rated voltage (AC) 230 V
Rated voltage (DC) 230 V
Rated current 3 A
Degree of protection (IP) IP20
Status display LED, grün
Logistics
Country of origin TN
Customs tariff number 85364900
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes