3RQ3118-1AF00 | Siemens

Coupling relay 1 Form C (NO/NC), 3 A, 230 V (DC), 230 V (AC), 3RQ3118-1AF00

Order No.: 27H8810
EAN: 4047621000381
MPN:
3RQ3118-1AF00
3RQ31181AF00
3RQ3118-1AF00 Siemens Coupling Relays
Image may differ
Unit Price (€ / pc.)
38.9368 € *
Standard delivery time from the manufacturer is: 1 Week
Total Price:
38.94 € *
Price list
Quantity
Price per unit*
1 pcs.
38.9368 €
5 pcs.
38.1752 €
*incl. VAT plus shipping costs
Subject to prior sale
Output coupler with plug-in Relay, 1 change-over contact screw terminal 230 V AC/DC Enclosure width 6.2 mm Thermal current 6A Coupling relays with plug-in relay SIRIUS 3RQ3 for electrical isolation, amplification and signal adjustment between the controller and I/O.
Technical specifications
Filter Property Value
Product type coupling relay
Contact type 1 Form C (NO/NC)
Rated current 3 A
Rated voltage (DC) 230 V
Rated voltage (AC) 230 V
Connection screw connection
Contact material AgSnO2
LED display Yes
Degree of protection (IP) IP20
Status display LED, green
Logistics
Property Value
Country of origin TN
Customs tariff number 85364900
Compliance
Property Value
Date of RoHS guidelines 3/31/15
RoHS conform Yes
SVHC free Yes