3RQ3118-2AE00 | Siemens
Coupling relay 1 Form C (NO/NC), 3 A, 115 V (DC), 115 V (AC), 3RQ3118-2AE00
Order No.: 27H8816
EAN: 4047621000411
MPN:
3RQ3118-2AE00
3RQ31182AE00
Unit Price (€ / pc.)
38.7702 € *
Available: 0 pcs.
Leadtime: 1 Week **
Total Price:
38.77 € *
Price list
Quantity
Price per unit*
1 pcs.
38.7702 €
5 pcs.
38.0086 €
*incl. VAT plus shipping costs
**Subject to prior sale
Output coupler with plug-in Relay, 1 change-over contact Spring-type terminal (push-in) 115 V AC/DC Enclosure width 6.2 mm Thermal current 6A Coupling relays with plug-in relay SIRIUS 3RQ3 for electrical isolation, amplification and signal adjustment between the controller and I/O.
Technical specifications
Connection | Federklemmanschluss | |
Version | Koppelrelais | |
Contact type | 1 Wechsler | |
Contact material | AgSnO2 | |
LED display | Yes | |
Rated voltage (AC) | 115 V | |
Rated voltage (DC) | 115 V | |
Rated current | 3 A | |
Degree of protection (IP) | IP20 | |
Status display | LED, grün |
Download
Logistics
Country of origin | TN |
Customs tariff number | 85364900 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |