3RQ3118-2AF01 | Siemens
Coupling relay 1 Form C (NO/NC), 3 A, 230 V (DC), 230 V (AC), 3RQ3118-2AF01
Order No.: 27H8819
EAN: 4047621000503
MPN:
3RQ3118-2AF01
3RQ31182AF01
Unit Price (€ / pc.)
44.6607 € *
Available: 0 pcs.
Leadtime: 1 Week **
Total Price:
44.66 € *
Price list
Quantity
Price per unit*
1 pcs.
44.6607 €
5 pcs.
43.7801 €
*incl. VAT plus shipping costs
**Subject to prior sale
Output coupler with plug-in Relay, 1 CO, hard gold-plated Spring-type terminal (push-in) 230 V AC/DC Enclosure width 6.2 mm Thermal current 6A Coupling relays with plug-in relay SIRIUS 3RQ3 for electrical isolation, amplification and signal adjustment between the controller and I/O.
Technical specifications
Connection | spring-clamp connection | |
Version | coupling relay | |
Contact type | 1 Form C (NO/NC) | |
Contact material | AgSnO, gold-plated | |
LED display | Yes | |
Rated voltage (AC) | 230 V | |
Rated voltage (DC) | 230 V | |
Rated current | 3 A | |
Degree of protection (IP) | IP20 | |
Status display | LED, green |
Download
Logistics
Country of origin | TN |
Customs tariff number | 85364900 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |