LZS:PT3A5T30 | Siemens
Coupling relay 3 Form C (NO/NC), 2 A, 230 V (AC), LZS:PT3A5T30
Order No.: 27H9176
EAN: 4011209674424
MPN:
LZS:PT3A5T30
LZS:PT3A5T30
Unit Price (€ / pc.)
28.2863 € *
Available: 0 pcs.
Leadtime: 1 Week **
Total Price:
28.29 € *
Price list
Quantity
Price per unit*
1 pcs.
28.2863 €
5 pcs.
27.7270 €
*incl. VAT plus shipping costs
**Subject to prior sale
Plug-in relay complete unit 3 W, 230 V AC LED module red Standard plug-in socket screw terminal 3.5 mm pinning Coupling relay with plug-in relay SIRIUS LZS for galvanic isolation, contact multiplication, and switching small loads and as a means of switching potential.
Technical specifications
Connection | Schraubanschluss | |
Version | Steckrelais | |
Contact type | 3 Wechsler | |
Contact material | AgNi | |
LED display | Yes | |
Rated voltage (AC) | 230 V | |
Rated current | 2 A | |
Degree of protection (IP) | IP20 | |
Status display | LED, rot |
Download
Logistics
Country of origin | DE |
Customs tariff number | 85364900 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |