LZS:PT5A5S15 | Siemens

Coupling relay 4 Form C (NO/NC), 2 A, 115 V (AC), LZS:PT5A5S15

Order No.: 27H9179
EAN: 4011209674455
MPN:
LZS:PT5A5S15
LZS:PT5A5S15
LZS:PT5A5S15 Siemens Coupling Relays
Image may differ
Unit Price (€ / pc.)
28.2863 € *
Available: 0 pcs.
Leadtime: 1 Week **
Total Price:
28.29 € *
Price list
Quantity
Price per unit*
1 pcs.
28.2863 €
5 pcs.
27.7270 €
*incl. VAT plus shipping costs
**Subject to prior sale
Plug-in relay complete unit 4 W, 115 V AC LED module red Standard plug-in socket screw terminal 3.5 mm pinning Coupling relay with plug-in relay SIRIUS LZS for galvanic isolation, contact multiplication, and switching small loads and as a means of switching potential.
Technical specifications
Connection Schraubanschluss
Version Steckrelais
Contact type 4 Wechsler
Contact material AgNi
LED display Yes
Rated voltage (AC) 115 V
Rated current 2 A
Degree of protection (IP) IP20
Status display LED, rot
Logistics
Country of origin DE
Customs tariff number 85364900
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes