LZS:PT5D5R24 | Siemens

Coupling relay 4 Form C (NO/NC), 2 A, 24 V (AC), LZS:PT5D5R24

Order No.: 27H9186
EAN: 4011209674523
MPN:
LZS:PT5D5R24
LZS:PT5D5R24
LZS:PT5D5R24 Siemens Coupling Relays
Image may differ
Unit Price (€ / pc.)
27.7984 € *
Available: 0 pcs.
Leadtime: 1 Week **
Total Price:
27.80 € *
Price list
Quantity
Price per unit*
1 pcs.
27.7984 €
5 pcs.
27.2510 €
*incl. VAT plus shipping costs
**Subject to prior sale
Plug-in relay complete unit 4 W, 24 V AC LED module red Socket with logic isolation Spring-type terminal (push-in) Coupling relay with plug-in relay SIRIUS LZS for galvanic isolation, contact multiplication, and switching small loads and as a means of switching potential.
Technical specifications
Connection Federklemmanschluss
Version Steckrelais
Contact type 4 Wechsler
Contact material AgNi
LED display Yes
Rated voltage (AC) 24 V
Rated current 2 A
Degree of protection (IP) IP20
Status display LED, rot
Logistics
Country of origin DE
Customs tariff number 85364190
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes