LZS:PT5D5T30 | Siemens

Coupling relay 4 Form C (NO/NC), 2 A, 230 V (AC), LZS:PT5D5T30

Order No.: 27H9188
EAN: 4011209674547
MPN:
LZS:PT5D5T30
LZS:PT5D5T30
Siemens
LZS:PT5D5T30 Siemens Coupling Relays
Image may differ
Unit Price (€ / pc.)
29.6548 € *
Available: 0 pcs.
Leadtime: 1 Week **
Total Price:
29.65 € *
Price list
Quantity
Price per unit*
1 pcs.
29.6548 €
5 pcs.
29.0717 €
*incl. VAT plus shipping costs
**Subject to prior sale
Plug-in relay complete unit 4 W, 230 V AC LED module red Socket with logic isolation Spring-type terminal (push-in) Coupling relay with plug-in relay SIRIUS LZS for galvanic isolation, contact multiplication, and switching small loads and as a means of switching potential.
Technical specifications
Anschluss Federklemmanschluss
Ausführung Steckrelais
Kontaktart 4 Wechsler
Kontaktmaterial AgNi
LED-Anzeige Yes
Nennspannung (AC) 230 V
Nennstrom 2 A
Schutzart (IP) IP20
Statusanzeige LED, rot
Logistics
Ursprungsland DE
Zolltarifnummer 85364900
Compliance
RoHS konform Yes
Stand der RoHS-Richtlinie 3/31/15
SVHC frei Yes