LZS:RT3A4S15 | Siemens
Plug-in relay complete unit 115 V AC, 1 CO, LED module red standard plug-in base
Order No.: 27H9200
EAN: 4011209674622
MPN:
LZS:RT3A4S15
LZS:RT3A4S15
Unit Price (€ / pc.)
31.4041 € *
Available: 0 pcs.
Leadtime: 1 Week **
Total Price:
31.40 € *
Price list
Quantity
Price per unit*
1 pcs.
31.4041 €
5 pcs.
30.7853 €
*incl. VAT plus shipping costs
**Subject to prior sale
Plug-in relay complete unit 1 W, 115 V AC LED module red Standard plug-in socket screw terminal Coupling relay with plug-in relay SIRIUS LZS for galvanic isolation, contact multiplication, and switching small loads and as a means of switching potential.
Technical specifications
Connection | Schraubanschluss | |
Version | Steckrelais | |
Contact type | 1 Wechsler | |
Contact material | AgNi | |
LED display | Yes | |
Rated voltage (AC) | 115 V | |
Degree of protection (IP) | IP20 | |
Status display | LED, rot |
Download
Logistics
Country of origin | DE |
Customs tariff number | 85364900 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |