LZS:RT3B4R24 | Siemens

Plug-in relay complete unit 24 V AC, 1 CO, LED module red base

Order No.: 27H9203
EAN: 4011209674684
MPN:
LZS:RT3B4R24
LZS:RT3B4R24 Siemens Coupling Relays
Image may differ
Unit Price (€ / pc.)
28.9051 € *
Standard delivery time from the manufacturer is: 1 Week
Total Price:
28.91 € *
Price list
Quantity
Price per unit*
1 pcs.
28.9051 €
5 pcs.
28.3339 €
*incl. VAT plus shipping costs
Subject to prior sale
Plug-in relay complete unit 1 W, 24 V AC LED module red Socket with logic isolation screw terminal Coupling relay with plug-in relay SIRIUS LZS for galvanic isolation, contact multiplication, and switching small loads and as a means of switching potential.
Technical specifications
Filter Property Value
Product type coupling relay
Contact type 1 Form C (NO/NC)
Rated voltage (AC) 24 V
Connection screw connection
Contact material AgNi
LED display Yes
Degree of protection (IP) IP20
Status display LED, red
Logistics
Property Value
Country of origin DE
Customs tariff number 85364190
Compliance
Property Value
Date of RoHS guidelines 3/31/15
RoHS conform Yes
SVHC free Yes