LZS:RT4A4R24 | Siemens
Plug-in relay complete unit 24 V AC, 2 CO, LED module red standard plug-in base
Order No.: 27H9211
EAN: 4011209674615
MPN:
LZS:RT4A4R24
Unit Price (€ / pc.)
30.4164 € *
Standard delivery time from the manufacturer is: 1 Week
Total Price:
30.42 € *
Price list
Quantity
Price per unit*
1 pcs.
30.4164 €
5 pcs.
29.8214 €
*incl. VAT plus shipping costs
Subject to prior sale
Plug-in relay complete unit 2 W, 24 V AC LED module red Standard plug-in socket screw terminal Coupling relay with plug-in relay SIRIUS LZS for galvanic isolation, contact multiplication, and switching small loads and as a means of switching potential.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | coupling relay | |
| Contact type | 2 Form C (NO/NC) | |
| Rated voltage (AC) | 24 V | |
| Connection | screw connection | |
| Contact material | AgNi | |
| LED display | Yes | |
| Degree of protection (IP) | IP20 | |
| Status display | LED, red |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | DE |
| Customs tariff number | 85364190 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | Yes |