LZS:RT4D4L24 | Siemens

Plug-in relay complete unit 24 V DC, 2 CO, LED module red base

Order No.: 27H9218
EAN: 4011209674738
MPN:
LZS:RT4D4L24
LZS:RT4D4L24
LZS:RT4D4L24 Siemens Coupling Relays
Image may differ
Unit Price (€ / pc.)
29.8452 € *
Available: 0 pcs.
Leadtime: 1 Week **
Total Price:
29.85 € *
Price list
Quantity
Price per unit*
1 pcs.
29.8452 €
5 pcs.
29.2621 €
*incl. VAT plus shipping costs
**Subject to prior sale
Plug-in relay complete unit 2 W, 24 V DC LED module red Socket with logic isolation Spring-type terminal (push-in) Coupling relay with plug-in relay SIRIUS LZS for galvanic isolation, contact multiplication, and switching small loads and as a means of switching potential.
Technical specifications
Connection Federklemmanschluss
Version Steckrelais
Contact type 2 Wechsler
Contact material AgNi
LED display Yes
Rated voltage (DC) 24 V
Degree of protection (IP) IP20
Status display LED, rot
Logistics
Country of origin DE
Customs tariff number 85364190
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes