LZX:PT270615 | Siemens

Coupling relay 2 Form C (NO/NC), 2 A, 115 V (AC), LZX:PT270615

Order No.: 27H9225
EAN: 4011209568457
MPN:
LZX:PT270615
LZX:PT270615
LZX:PT270615 Siemens Coupling Relays
Image may differ
Unit Price (€ / pc.)
12.7568 € *
Available: 0 pcs.
Leadtime: 1 Week **
Total Price:
12.76 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
12.7568 €
Plug-in relay, 2 change-over contacts 115 V AC, also for LZS sockets Plug-in relay SIRIUS LZX as a single module in combination with LZS plug-in base for galvanic isolation, contact multiplication, for switching small loads and as a means of switching potential.
Technical specifications
Version Steckrelais
Contact type 2 Wechsler
Contact material AgNi
Rated voltage (AC) 115 V
Rated current 2 A
Logistics
Country of origin AT
Customs tariff number 85364900
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes