LZX:PT570024 | Siemens

Coupling relay 4 Form C (NO/NC), 4 A, 24 V (DC), LZX:PT570024

Order No.: 27H9233
EAN: 4011209568624
MPN:
LZX:PT570024
LZX:PT570024
LZX:PT570024 Siemens Coupling Relays
Image may differ
Unit Price (€ / pc.)
10.9242 € *
Available: 0 pcs.
Leadtime: 1 Week **
Total Price:
10.92 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
10.9242 €
Plug-in relay, 4 changeover contacts 24 V DC, 6 A, Width 22.5 mmfor LZS sockets Plug-in relay SIRIUS LZX as a single module in combination with LZS plug-in base for galvanic isolation, contact multiplication, for switching small loads and as a means of switching potential.
Technical specifications
Version Steckrelais
Contact type 4 Wechsler
Contact material AgNi
Rated voltage (DC) 24 V
Rated current 4 A
Logistics
Country of origin AT
Customs tariff number 85364190
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes