LZX:PT580024 | Siemens
Coupling relay 4 Form C (NO/NC), 4 A, 24 V (DC), LZX:PT580024
Order No.: 27H9237
EAN: 4011209568662
MPN:
LZX:PT580024
LZX:PT580024
Unit Price (€ / pc.)
14.1729 € *
Available: 0 pcs.
Leadtime: 1 Week **
Plug-in relay 4 changeover contacts, hard gold-plated 24 V DC,for LZS sockets Plug-in relay SIRIUS LZX as a single module in combination with LZS plug-in base for galvanic isolation, contact multiplication, for switching small loads and as a means of switching potential.
Technical specifications
Version | Steckrelais | |
Contact type | 4 Wechsler | |
Contact material | AgNi | |
Rated voltage (DC) | 24 V | |
Rated current | 4 A |
Download
Logistics
Country of origin | AT |
Customs tariff number | 85364190 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |