LZX:PT580730 | Siemens

Coupling relay 4 Form C (NO/NC), 2 A, 230 V (AC), LZX:PT580730

Order No.: 27H9238
EAN: 4011209568686
MPN:
LZX:PT580730
LZX:PT580730
LZX:PT580730 Siemens Coupling Relays
Image may differ
Unit Price (€ / pc.)
18.0999 € *
Available: 0 pcs.
Leadtime: 1 Week **
Total Price:
18.10 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
18.0999 €
Plug-in relay 4 changeover contacts, hard gold-plated 230 V AC,for LZS sockets Plug-in relay SIRIUS LZX as a single module in combination with LZS plug-in base for galvanic isolation, contact multiplication, for switching small loads and as a means of switching potential.
Technical specifications
Version Steckrelais
Contact type 4 Wechsler
Contact material AgNi
Rated voltage (AC) 230 V
Rated current 2 A
Logistics
Country of origin AT
Customs tariff number 85364900
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes