LZX:RT314024 | Siemens
Plug-in relay, 1 CO contact, relay 15 mm, 24 V DC,also for LZS base
Order No.: 27H9239
EAN: 4011209571013
MPN:
LZX:RT314024
LZX:RT314024
Unit Price (€ / pc.)
7.6160 € *
Available: 0 pcs.
Leadtime: 1 Week **
Plug-in relay 1 W, Width 15 mm, 24 V DCfor LZS sockets Plug-in relay SIRIUS LZX as a single module in combination with LZS plug-in base for galvanic isolation, contact multiplication, for switching small loads and as a means of switching potential.
Technical specifications
Version | Steckrelais | |
Contact type | 1 Wechsler | |
Contact material | AgNi | |
Rated voltage (DC) | 24 V |
Download
Logistics
Country of origin | AT |
Customs tariff number | 85364110 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |