LZX:RT314730 | Siemens

Coupling relay 1 Form C (NO/NC), 3 A, 230 V (AC), LZX:RT314730

Order No.: 27H9242
EAN: 4011209864580
MPN:
LZX:RT314730
LZX:RT314730
LZX:RT314730 Siemens Coupling Relays
Image may differ
Unit Price (€ / pc.)
12.4474 € *
Available: 0 pcs.
Leadtime: 1 Week **
Total Price:
12.45 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
12.4474 €
Plug-in relay 1 W, Width 15 mm, 230 V ACfor LZS sockets Plug-in relay SIRIUS LZX as a single module in combination with LZS plug-in base for galvanic isolation, contact multiplication, for switching small loads and as a means of switching potential.
Technical specifications
Version Steckrelais
Contact type 1 Wechsler
Contact material AgNi
Rated voltage (AC) 230 V
Rated current 3 A
Logistics
Country of origin AT
Customs tariff number 85364900
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes