LZX:RT315024 | Siemens

Plug-in relay, 1 CO contact, hard gold-plated, 24V DC, also for LZS base

Order No.: 27H9243
EAN: 4011209570993
MPN:
LZX:RT315024
LZX:RT315024
LZX:RT315024 Siemens Coupling Relays
Image may differ
Unit Price (€ / pc.)
8.8893 € *
Available: 0 pcs.
Leadtime: 1 Week **
Total Price:
8.89 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
8.8893 €
Plug-in relay 1 change-over contact, hard gold-plated 24 V DC,for LZS sockets Plug-in relay SIRIUS LZX as a single module in combination with LZS plug-in base for galvanic isolation, contact multiplication, for switching small loads and as a means of switching potential.
Technical specifications
Version Steckrelais
Contact type 1 Wechsler
Contact material AgNi
Rated voltage (DC) 24 V
Logistics
Country of origin AT
Customs tariff number 85364190
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes