LZX:RT424615 | Siemens
Coupling relay 2 Form C (NO/NC), 3 A, 115 V (AC), LZX:RT424615
Order No.: 27H9247
EAN: 4011209570955
MPN:
LZX:RT424615
LZX:RT424615
Unit Price (€ / pc.)
13.8516 € *
Available: 0 pcs.
Leadtime: 1 Week **
Plug-in relay, 2 change-over contacts 115 V AC, 16 A, Width 15.5 mmfor LZS sockets Plug-in relay SIRIUS LZX as a single module in combination with LZS plug-in base for galvanic isolation, contact multiplication, for switching small loads and as a means of switching potential.
Technical specifications
Version | Steckrelais | |
Contact type | 2 Wechsler | |
Contact material | AgNi | |
Rated voltage (AC) | 115 V | |
Rated current | 3 A |
Download
Logistics
Country of origin | AT |
Customs tariff number | 85364900 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |