6ES7902-3AB00-0AA0 | Siemens
Connection cable, 5 m, D-Sub plug, 15 pole to D-SUB socket, 15 pole, 6ES7902-3AB00-0AA0
Order No.: 70P5375
EAN: 4019169009669
MPN:
6ES7902-3AB00-0AA0
6ES79023AB000AA0
Series: SIMATIC S7 PtP
Unit Price (€ / pc.)
165.5052 € *
Available: 0 pcs.
Leadtime: 1 Week **
6ES79023AB000AA0, Siemens
SIMATIC S7/M7, cable for point-to-point connections RS422-RS422 15-pole D-sub pins respectively 5 m length Accessories for SIMATIC S7.
Technical specifications
Connection (1) | D-SUB-Stecker, 15-polig | |
Connection (2) | D-SUB-Buchse, 15-polig | |
Version | Verlängerungskabel | |
Cable length | 5 m |
Download
Logistics
Country of origin | HU |
Customs tariff number | 85444290 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | No |
Substance description | Blei |