6AV2181-5AL20-0AX0 | Siemens

Table power supply, 12 VDC, 5 A, 60 W, 6AV2181-5AL20-0AX0

Order No.: 70P3626
EAN: 4025515734017
MPN:
6AV2181-5AL20-0AX0
6AV21815AL200AX0
Series: SIMATIC HMI
6AV2181-5AL20-0AX0 Siemens Desktop Power Supplies
Image may differ
Unit Price (€ / pc.)
170.5984 € *
Available: 0 pcs.
Leadtime: 1 Week **
Total Price:
170.60 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
170.5984 €

6AV21815AL200AX0, Siemens

Power supply unit, external, for Mobile Panel IWLAN UK, incl. power supply cable for United Kingdom.

Technical specifications
Number of outputs 1
Output voltage DC 12 VDC
Output current 5 A
Width 50 mm
Input voltage AC 100-240 VAC
Height 31.5 mm
Length 125 mm
Power 60 W
Logistics
Country of origin CN
Customs tariff number 85044095
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free No
Substance description Blei