6AV2181-5AL50-0AX0 | Siemens
Table power supply, 12 VDC, 5 A, 60 W, 6AV2181-5AL50-0AX0
Unit Price (€ / pc.)
170.5984 € *
Available: 0 pcs.
Leadtime: 1 Week **
6AV21815AL500AX0, Siemens
Power supply unit, external, for Mobile Panel IWLAN IT, incl. power supply cable for Italy.
Technical specifications
Number of outputs | 1 | |
Output voltage DC | 12 VDC | |
Output current | 5 A | |
Width | 50 mm | |
Input voltage AC | 100-240 VAC | |
Height | 31.5 mm | |
Length | 125 mm | |
Power | 60 W |
Download
Logistics
Country of origin | CN |
Customs tariff number | 85044095 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | No |
Substance description | Blei |