5TC9202 | Siemens

Thermostat, 230 V, 5 to 30 °C, 5TC9202

Order No.: 80P8692
EAN: 4001869252520
MPN:
5TC9202
5TC9202
Series: DELTA
5TC9202 Siemens Detectors, Controller
Image may differ
Unit Price (€ / pc.)
95.4261 € *
Available: 0 pcs.
Leadtime: 1 Week **
Total Price:
95.43 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
95.4261 €

Room temperature controller insert 3-position switch DELTA switches and socket outlets - design and quality to perfection.

Features

  • Dimmers for all typical loads, including LED lighting
Technical specifications
Version Raumtemperaturregler
max. operating temperature 30 °C
min. operating temperature 5 °C
Degree of protection (IP) IP30
Voltage 230 V
Logistics
Country of origin DE
Customs tariff number 90321020
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes