5TC9774-4AC00 | Siemens

Thermostat, 230 V, 5 to 30 °C, anthracite, 5TC9774-4AC00

Order No.: 81P8081
EAN: 4001869556765
MPN:
5TC9774-4AC00
5TC97744AC00
Series: DELTA style
5TC9774-4AC00 Siemens Detectors, Controller
Image may differ
Unit Price (€ / pc.)
93.6768 € *
Available: 0 pcs.
Leadtime: 1 Week **
Total Price:
93.68 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
93.6768 €

DELTA style, Thermostat Antacita Cosso DELTA switches and socket outlets. Due to its eternally stylish shapes and a multitude of colors, our comprehensive range of products gives you a plethora of individual design options, which expertly emphasize the aesthetics of any room.

Features

  • Dimmers for all typical loads, including LED lighting
  • Motion detection in surface-mounted and flush-mounted versions
Technical specifications
Ausführung Raumtemperaturregler
Farbe anthrazit
max. Temperatur 30 °C
min. Temperatur 5 °C
Schutzart (IP) IP19
Spannung 230 V
Logistics
Ursprungsland ES
Zolltarifnummer 90321080
Compliance
RoHS konform Yes
Stand der RoHS-Richtlinie 3/31/15
SVHC frei Yes